
This 512Mb SDRAM module operates at 3.3V and has a maximum frequency of 133MHz. It features a 15-bit address bus and a 4-bit data bus. The module is packaged in a TSOP package and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C.
Micron MT48LC128M4A2TG-75:CTR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 4b |
| Density | 512Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC128M4A2TG-75:CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
