
This 256Mb SDRAM RAM is organized in a 16MX16 configuration and operates on a 3.3V supply voltage. The device can handle frequencies up to 143MHz and has a maximum operating temperature of 70°C. It is available in a VFBGA package and is mounted using surface mount technology. The device is lead free and has a maximum supply current of 135mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC16M16A2BG-7E:DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC16M16A2BG-7E:DTR technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M16A2BG-7E:DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
