
The Micron MT48LC16M16A2BG-7EIT:D is a 256Mb SDRAM with a 16MX16 organization and a maximum operating frequency of 143MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is packaged in a VFBGA package and is designed for surface mount applications. It is compliant with RoHS regulations and has a supply current of 135mA.
Checking distributor stock and pricing after the page loads.
Micron MT48LC16M16A2BG-7EIT:D technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
