
This 256Mb SDRAM has a memory size of 256Mb and a memory type of RAM, SDRAM, and volatile. It operates at a maximum frequency of 167MHz and a maximum supply voltage of 3.6V. The device is packaged in a TSOP package and is surface mountable. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
Micron MT48LC16M16A2P-6A:DTR technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M16A2P-6A:DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
