
IC DRAM 256M PARALLEL 54TSOP
Micron MT48LC16M16A2P-75IT:D technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 6ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 133MHz |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| Width | 10.16mm |
| RoHS | Compliant |
No datasheet is available for this part.
