
The MT48LC16M8A2BB-75IT:GTR is a 128Mb 16MX8 SDRAM with a maximum operating frequency of 133MHz and a maximum operating temperature of 85°C. It has a supply voltage of 3.3V and a maximum supply current of 150mA. The device is packaged in a FBGA package and is mounted on the surface. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC16M8A2BB-75IT:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SDRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M8A2BB-75IT:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
