
The MT48LC16M8A2BB-7E:GTR is a 128Mb SDRAM RAM component from Micron. It operates at a maximum frequency of 133MHz and a supply voltage of 3.3V. The component is packaged in a FBGA package and is designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC16M8A2BB-7E:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 128Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M8A2BB-7E:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
