Micron MT48LC16M8A2FB-75IT:GTR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Density | 128Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC16M8A2FB-75IT:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
