
The MT48LC16M8A2P-75IT:GTR is a 128Mb SDRAM memory chip from Micron. It operates at a maximum frequency of 133MHz and has an access time of 5.4ns. The device is organized as 16M x 8 bits and has a maximum supply voltage of 3.6V. It is available in a TSOP package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Micron MT48LC16M8A2P-75IT:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC16M8A2P-75IT:GTR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 128Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M8A2P-75IT:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
