
The MT48LC16M8A2P-75L:GTR is a 128Mb SDRAM RAM from Micron, packaged in a TSOP surface mount package. It operates at a frequency of 133MHz and has a maximum operating temperature of 70°C. The device is designed for use in parallel interface applications and is available in quantities of 1000 units per reel.
Sign in to ask questions about the Micron MT48LC16M8A2P-75L:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC16M8A2P-75L:GTR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC16M8A2P-75L:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
