
The MT48LC2M32B2P-5:GTR is a 64Mb SDRAM RAM with a maximum frequency of 200MHz and an operating supply voltage of 3.3V. It has a package quantity of 1000 and is packaged in a Tape and Reel format. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and lead free.
Micron MT48LC2M32B2P-5:GTR technical specifications.
| Access Time | 4.5ns |
| Access Time-Max | 4.5ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC2M32B2P-5:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
