
The MT48LC2M32B2P-6IT:GTR is a 64Mb SDRAM RAM module with a maximum operating frequency of 167MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The module features a 32-bit data bus and a 13-bit address bus. It is packaged in a TFSOP package and is available in quantities of 1000. The module is lead-free and is suitable for surface mount applications.
Micron MT48LC2M32B2P-6IT:GTR technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 13b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 64Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2MX32 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC2M32B2P-6IT:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
