The MT48LC32M16A2P-75IT:CTR is a 512Mb SDRAM with an access time of 5.4ns and a maximum frequency of 133MHz. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device has a 15-bit address bus and a 16-bit data bus. It is packaged in a TSOP package and is mounted using surface mount technology. The operating temperature range is from -40°C to 85°C.
Micron MT48LC32M16A2P-75IT:CTR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC32M16A2P-75IT:CTR to view detailed technical specifications.
No datasheet is available for this part.