Micron MT48LC32M4A2P-7E:GTR technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC32M4A2P-7E:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
