
This 256Mb SDRAM RAM is designed for operation at 3.3V and 133MHz. It is packaged in a lead-free FBGA package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations.
Micron MT48LC32M8A2BB-75L:D technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 256Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC32M8A2BB-75L:D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
