This 256Mb SDRAM from Micron features a 32MX8 organization and operates at a maximum frequency of 167MHz. The device is designed to run on a supply voltage of 3.3V and has a maximum operating temperature of 70°C. It is packaged in a TSOP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Micron MT48LC32M8A2P-6A:DTR technical specifications.
| Access Time | 5.4ns |
| Access Time-Max | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 256Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 135mA |
| RoHS | Compliant |
No datasheet is available for this part.