The MT48LC32M8A2TG-7E is a 256Mb SRAM device from Micron, featuring an access time of 5.4ns and a maximum frequency of 143MHz. It operates from a 3.3V supply voltage and is packaged in a TSOP package. This device is not RoHS compliant.
Micron MT48LC32M8A2TG-7E technical specifications.
| Access Time-Max | 5.4ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Voltage | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.