
Micron MT48LC4M16A2F4-7E:GTR technical specifications.
| Access Time | 5.4ns |
| Package/Case | VFBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC4M16A2F4-7E:GTR to view detailed technical specifications.
No datasheet is available for this part.
