
The MT48LC4M16A2P-6IT:GTR is a 64Mb SDRAM RAM from Micron, packaged in a TSOP with a surface mount package. It operates at a frequency of 167MHz and has an access time of 5.5ns. The device is designed to operate within a temperature range of -40°C to 85°C and can be supplied with a voltage of 3.3V or 3.6V. It has a maximum supply current of 180mA and is available in a tape and reel packaging with a quantity of 1000 units.
Micron MT48LC4M16A2P-6IT:GTR technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 5.5ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M16A2P-6IT:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
