
The MT48LC4M16A2P-75L:GTR is a 64Mb volatile RAM SDRAM with a 14-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 133MHz and a supply voltage of 3.3V. The device is packaged in a TSOP package and is lead-free. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SDRAM has a maximum supply current of 140mA and is suitable for surface mount applications.
Micron MT48LC4M16A2P-75L:GTR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, , RAM, SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M16A2P-75L:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
