IC, Sdram 64MB, SMD, 48LC4, TSOP54
Checking distributor stock and pricing after the page loads.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |