The MT48LC4M32B2B5-6:GTR is a 128Mb SDRAM memory chip from Micron, featuring a 4MX32 organization and a maximum operating frequency of 167MHz. It operates within a supply voltage range of 3.3V and has a maximum supply current of 195mA. The chip is packaged in a VFBGA package and is designed for surface mount applications. It can operate within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 5.5ns |
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 195mA |
| RoHS | Compliant |