
The MT48LC4M32B2P-7IT:G is a 128Mb 4Mx32 SDRAM with an access time of 5.5ns and a maximum access time of 17ns. It operates at a frequency of 143MHz and has a supply voltage of 3.3V. The device is packaged in a TFSOP package and is designed for surface mount applications. The operating temperature range is from -40°C to 85°C, and it is RoHS compliant.
Sign in to ask questions about the Micron MT48LC4M32B2P-7IT:G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC4M32B2P-7IT:G technical specifications.
| Access Time | 5.5ns |
| Access Time-Max | 17ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 143MHz |
| Height | 1mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC4M32B2P-7IT:G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
