Micron MT48LC4M32B2TG-6:GTR technical specifications.
| Access Time | 167us |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 122.1MB |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 195mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC4M32B2TG-6:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
