
The MT48LC4M32B2TG-7:GTR is a 128Mb SDRAM RAM, organized as 4MX32, with an operating supply voltage of 3.3V and a maximum frequency of 143MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead.
Micron MT48LC4M32B2TG-7:GTR technical specifications.
| Access Time | 5.5ns |
| Address Bus Width | 14b |
| Package/Case | TFSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Frequency | 143MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 175mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC4M32B2TG-7:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
