
The MT48LC8M16A2TG-75IT:GTR is a 128Mb SDRAM RAM module with a maximum operating frequency of 133MHz and a maximum operating temperature of 85°C. It has a 14-bit address bus width and a 16-bit data bus width. The module is packaged in a TSOP package and is designed for surface mount applications. It operates at a supply voltage of 3.3V and has a maximum supply current of 150mA.
Sign in to ask questions about the Micron MT48LC8M16A2TG-75IT:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC8M16A2TG-75IT:GTR technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT48LC8M16A2TG-75IT:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.