
The MT48LC8M16LFF4-75IT:GTR is a 128Mb SDRAM RAM device with an access time of 5.4ns and a maximum operating frequency of 133MHz. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 1000 units per reel. Note that this device contains lead and is not lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48LC8M16LFF4-75IT:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 5.4ns |
| Package/Case | VFBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT48LC8M16LFF4-75IT:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
