The MT48LC8M16LFFF-8 is a 128Mb RAM with a 14-bit address bus width. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates at a maximum frequency of 125MHz and has a maximum operating temperature of 70°C. The supply voltage range is from 3V to 3.6V, with a typical operating voltage of 3.3V. The device draws a maximum supply current of 100mA.
Micron MT48LC8M16LFFF-8 technical specifications.
| Address Bus Width | 14b |
| Package/Case | VFBGA |
| Density | 128Mb |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
