This 256Mb SDRAM RAM from Micron operates at a frequency of 143MHz with an access time of 6ns. It is packaged in a VFBGA surface mount package and is lead free. The device is designed to operate within a temperature range of -40°C to 85°C.
Micron MT48LC8M32B2B5-7ITTR technical specifications.
| Access Time | 6ns |
| Package/Case | VFBGA |
| Frequency | 143MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.