
This 256Mb SDRAM RAM, Volatile device operates at a frequency of 143MHz with an access time of 6ns. It is packaged in a VFBGA package and is designed for surface mount applications. The device is RoHS compliant and is available in a tape and reel packaging format. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Micron MT48LC8M32B2B5-7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48LC8M32B2B5-7TR technical specifications.
| Access Time | 6ns |
| Package/Case | VFBGA |
| Frequency | 143MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC8M32B2B5-7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
