The MT48LC8M32B2F5-7ITTR is a 256Mb SDRAM RAM device with an access time of 6ns and a maximum operating frequency of 143MHz. It is packaged in a VFBGA surface mount package and is available in quantities of 1000. The device is rated to operate over a temperature range of -40°C to 85°C. Note that this device contains lead and is not lead-free.
Micron MT48LC8M32B2F5-7ITTR technical specifications.
| Access Time | 6ns |
| Package/Case | VFBGA |
| Frequency | 143MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.