
IC SDRAM 256MBIT 100MHZ 90VFBGA
Checking distributor stock and pricing after the page loads.
Micron MT48LC8M32LFB5-10IT technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
