Micron MT48LC8M32LFB5-8ITTR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 125MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48LC8M32LFB5-8ITTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.