
The MT48V4M32LFB5-10:GTR is a 128Mb SDRAM RAM with a memory size of 128Mb and an access time of 7ns. It operates at a frequency of 100MHz and is packaged in a VFBGA package. The device is lead free and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It is designed for surface mount applications and is available in quantities of 1000, packaged in tape and reel.
Micron MT48V4M32LFB5-10:GTR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48V4M32LFB5-10:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
