
The MT48V8M32LFB5-8TR is a 256Mb SDRAM RAM from Micron, featuring an access time of 7ns and a frequency of 125MHz. It has a parallel interface and is packaged in a VFBGA package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT48V8M32LFB5-8TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT48V8M32LFB5-8TR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 125MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT48V8M32LFB5-8TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
