
DRAM Chip Mobile SDRAM 256M-Bit 8Mx32 3.3V 90-Pin VFBGA T/R
Checking distributor stock and pricing after the page loads.
Micron MT48V8M32LFF5-10ITTR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.