
The MT48V8M32LFF5-8ITTR is a 256Mb SDRAM RAM with a frequency of 125MHz and an access time of 7ns. It is available in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is manufactured by Micron and is packaged in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Micron MT48V8M32LFF5-8ITTR technical specifications.
| Access Time | 7ns |
| Package/Case | VFBGA |
| Frequency | 125MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
