Sign in to ask questions about the Micron MT4HTF3264AY80ED3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT4HTF3264AY80ED3 technical specifications.
| Package/Case | DIMM |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Memory Size | 256MB |
| Memory Type | DDR2 SDRAM, |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT4HTF3264AY80ED3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
