The MT4HTF6464HZ-800H1 is a 512MB DDR2 SDRAM DIM module with a 64MX64 organization and a maximum frequency of 800MHz. It operates within a supply voltage range of 1.7V to 3.6V and has a maximum operating temperature of 70°C. The module is packaged in a tray and is designed for socket mounting. It is compliant with RoHS regulations and is not radiation hardened.
Micron MT4HTF6464HZ-800H1 technical specifications.
| Access Time-Max | 900ns |
| Data Bus Width | 64b |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512MB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.8V |
| Organization | 64MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT4HTF6464HZ-800H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.