
DDR3 SDRAM module offering 1GB total density with a 204-pin SODIMM form factor. Features a 64-bit data bus width and operates at a maximum clock rate of 1066 MHz. This module utilizes a 128Mx64 organization with 128Mx16 chip configuration and a CAS latency of 7. It requires a typical operating supply voltage of 1.5V and is designed for socket mounting with a non-lead-frame SMT package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT4JTF12864HZ-1G1E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT4JTF12864HZ-1G1E1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 204 |
| PCB | 204 |
| Package Length (mm) | 67.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 30.15(Max) |
| Pin Pitch (mm) | 0.6 |
| Mounting | Socket |
| Jedec | MO-268 |
| Main Category | DRAM Module |
| Total Density | 1Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 4 |
| Organization | 128Mx64 |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 128Mx16 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 7 |
| Cage Code | 6Y440 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT4JTF12864HZ-1G1E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.