
2Gbyte DDR3 SDRAM 204SODIMM module, operating at 1600 MHz with a 64-bit data bus width. Features a 256Mx64 organization, 256Mx16 chip configuration, and single rank. This module utilizes a 204-pin SODIMM package with a 0.6mm pin pitch, measuring 67.75mm(Max) length, 3.8mm(Max) width, and 30.15mm(Max) height. Operates at a typical supply voltage of 1.5V, with a CAS latency of 11.
Micron MT4JTF25664HZ-1G6E1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 204 |
| PCB | 204 |
| Package Length (mm) | 67.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 30.15(Max) |
| Pin Pitch (mm) | 0.6 |
| Mounting | Socket |
| Jedec | MO-268 |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 204SODIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 4 |
| Organization | 256Mx64 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 940mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 256Mx16 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 11 |
| Cage Code | 6Y440 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT4JTF25664HZ-1G6E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.