
2Gbyte DDR3L SDRAM 240UDIMM module featuring a 64-bit data bus width and 1866 MHz maximum clock rate. This unbuffered dual in-line memory module utilizes a 256Mx64 organization with 256Mx16 chip configuration. Operating at 1.35/1.5V, it offers a 240-pin UDIMM package with a 1mm pin pitch, measuring 133.5mm (Max) in length. The module supports a single rank and has a CAS latency of 13, with an operating temperature range of 0°C to 70°C.
Micron MT4KTF25664AZ-1G9E1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | UDIMM |
| Package Description | Unbuffered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5(Max) |
| Package Width (mm) | 2.7(Max) |
| Package Height (mm) | 30.5(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Jedec | MO-269 |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 240UDIMM |
| Maximum Clock Rate | 1866MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 4 |
| Organization | 256Mx64 |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Maximum Operating Current | 1008mA |
| Min Operating Supply Voltage | 1.283/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 256Mx16 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 13 |
| Cage Code | 6Y440 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron MT4KTF25664AZ-1G9E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.