This 64GB DDR DRAM module operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 1.35V, with a maximum and minimum voltage of 1.45V and 1.283V, respectively. The module is packaged in a DIM format, with a zig-zag terminal position and a JEDEC package code of R-XZMA-N204. It has a single function and port, with a total of 204 terminals.
Micron MT4KTF25664HZ-1G9P1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 204 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N204 |
| Width | 3.8 |
| Length | 67.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT4KTF25664HZ-1G9P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.