
128MB SDRAM module, 144-pin USODIMM, operating at 133 MHz with a 5.4 ns access time. Features a 64-bit data bus width, 16Mx64 organization, and 256M bit chip density. This unbuffered memory module supports a 3.3V supply voltage and operates within a temperature range of 0°C to 65°C. Designed for socket mounting with a 0.8mm pin pitch.
Micron MT4LSDT1664HY-13EG1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | USODIMM |
| Package Description | Unbuffered Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 67.72(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 25.53(Max) |
| Pin Pitch (mm) | 0.8 |
| Mounting | Socket |
| Jedec | MO-190 |
| Main Category | DRAM Module |
| Total Density | 128Mbyte |
| Module Type | 144SODIMM |
| Maximum Access Time | 5.4ns |
| Maximum Clock Rate | 133MHz |
| Chip Density | 256Mbit |
| Subcategory | SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 4 |
| Organization | 16Mx64 |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Current | 540mA |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Chip Configuration | 16Mx16 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 2 |
| Cage Code | 6Y440 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT4LSDT1664HY-13EG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.