
16GB DDR3L SDRAM Registered DIMM module, operating at 1066 MHz with a 72-bit data bus width. Features quad-rank organization (2Gx72) with 512Mx4 chip configuration and ECC support. This 240-pin RDIMM utilizes a non-lead-frame SMT package with a 1mm pin pitch, measuring 133.5mm max length, 4mm max width, and 42.15mm max height. Supports 1.35V/1.5V operating voltage and operates within a 0°C to 70°C temperature range.
Micron MT72KGF2G72PZ-1G1E1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 42.15(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 72 |
| Organization | 2Gx72 |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Min Operating Supply Voltage | 1.283/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 512Mx4 |
| ECC Support | Yes |
| Number of Ranks | Quad |
| CAS Latency | 7 |
| Cage Code | 6Y440 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT72KGF2G72PZ-1G1E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.