The MT8D432M-6X is a commercial-grade EDO DRAM module with 72 terminals, operating within a temperature range of 0 to 70 degrees Celsius. It features a single terminal position and a JEDEC package code of R-XSMA-N72. The module is designed to operate at a supply voltage of 5V, with a maximum current draw of 0.8mA. It has a maximum access time of 60ns and is designed for use in computing and embedded systems applications.
Micron MT8D432M-6X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 72 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N72 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.8 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | EDO DRAM MODULE |
| Number of Ports | 1 |
| Standby Current-Max | 0.014 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micron MT8D432M-6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.