
1GB DDR2 SDRAM SODIMM module featuring a 200-pin configuration with a 64-bit data bus width and dual ranks. This memory module operates at a maximum clock rate of 667 MHz with a CAS latency of 5, utilizing 128Mx64 organization and 64Mx16 chip configuration. It supports a typical operating supply voltage of 1.8V, with a range of 1.7V to 1.9V, and is housed in a 67.75mm (Max) length, 3.8mm (Max) width, 30.15mm (Max) height SODIMM package with a 0.6mm pin pitch.
Micron MT8HTF12864HDZ-667H1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIMM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 200 |
| PCB | 200 |
| Package Length (mm) | 67.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 30.15(Max) |
| Pin Pitch (mm) | 0.6 |
| Mounting | Socket |
| Jedec | MO-224 |
| Main Category | DRAM Module |
| Total Density | 1Gbyte |
| Module Type | 200SODIMM |
| Maximum Clock Rate | 667MHz |
| Chip Density | 1Gbit |
| Subcategory | DDR2 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 8 |
| Organization | 128Mx64 |
| Typical Operating Supply Voltage | 1.8V |
| Maximum Operating Current | 908mA |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 64Mx16 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 5 |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron MT8HTF12864HDZ-667H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.