The MT8JTF25664AZ-1G9M1 is a 64-bit DDR3 SDRAM module with a 256Mx64 organization, operating at a maximum frequency of 1.866GHz and a supply voltage of 1.5V. It is designed to operate within a temperature range of 0°C to 70°C. The module is packaged in a tray and is not radiation hardened.
Micron MT8JTF25664AZ-1G9M1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.