4GB DDR3L SDRAM SODIMM memory module, operating at 1.35V nominal supply voltage with a range of 1.283V to 1.45V. Features 204 terminals with a ZIG-ZAG terminal position and a JEDEC package code of R-XZMA-N204. This module supports a commercial temperature grade with a minimum operating temperature of 0°C and a maximum of 70°C. It offers 512,000,000 words of memory capacity and a single port for data access.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT8KTF51264HZ-1G9P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT8KTF51264HZ-1G9P1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 204 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N204 |
| Width | 3.8 |
| Length | 67.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT8KTF51264HZ-1G9P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.