
256Mbyte DDR SDRAM SODIMM module featuring a 200-pin interface and 64-bit data bus width. Operates at a maximum clock rate of 266 MHz with a CAS latency of 2. The module utilizes 32Mx8 chip configuration, organized as 32Mx64, and requires a typical operating supply voltage of 2.5V. This general memory module is housed in a Small Outline Dual In Line Memory Module (SODIMM) package, measuring 67.75mm maximum length, 3.8mm maximum width, and 31.9mm maximum height, with a 0.61mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT8VDDT3264HG-262F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 200 |
| PCB | 200 |
| Package Length (mm) | 67.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 31.9(Max) |
| Pin Pitch (mm) | 0.61 |
| Mounting | Socket |
| Jedec | MO-224 |
| Main Category | DRAM Module |
| Total Density | 256Mbyte |
| Module Type | 200SODIMM |
| Maximum Clock Rate | 266MHz |
| Chip Density | 256Mbit |
| Subcategory | DDR SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 8 |
| Organization | 32Mx64 |
| Typical Operating Supply Voltage | 2.5V |
| Maximum Operating Current | 1200mA |
| Min Operating Supply Voltage | 2.3V |
| Max Operating Supply Voltage | 2.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 32Mx8 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 2 |
| Cage Code | 6Y440 |
| EU RoHS | No |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT8VDDT3264HG-262F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.